Strapubox 2834 SW Universal Enclosure ABS Black 1 Piece

MPN
2834 SW
Brand
Strapubox
EAN-13
4016138622317
Order Code
10-7132
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 2834 SW Universal enclosure is made from durable acrylonitrile butadiene styrene in a black finish. This robust enclosure is ideal for housing electronic components securely. It is commonly used for protecting sensitive devices in various industrial and commercial applications.
Type Universal enclosure
Enclosure Height 25mm
Enclosure Length 100mm
Enclosure Width 60mm
Colour Black
Dim (L x W x H) 100 x 60 x 25 mm
Material Acrylonitrile butadiene styrene

Trustpilot