Strapubox 2744SW Universal Enclosure ABS Black 1Piece

Image Representative of Range

Strapubox 2744SW Universal Enclosure ABS Black 1Piece

Order Code:

10-7130

Brand: Strapubox MPN: 2744SW EAN-13: 4016138622508
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 in stock, despatched in 4 working days

The Strapubox 2744SW is a durable universal enclosure made from acrylonitrile butadiene styrene in black. This enclosure is typically used for housing electronic components or small projects. Manufactured by Strapubox, it offers reliable protection and versatility in usage.
Type Universal enclosure
Enclosure Height 20mm
Enclosure Length 70mm
Enclosure Width 40mm
Colour Black
Dim (L x W x H) 70 x 40 x 20 mm
Material Acrylonitrile butadiene styrene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot