Strapubox 2410SW Enclosure 100x51x25mm ABS Black 1Piece Ideal for Small Circuits

Order Code:

10-7121

Brand: Strapubox MPN: 2410SW EAN-13: 4016138320053
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 in stock, despatched in 4 working days

The Strapubox 2410SW is a universal enclosure made from Acrylonitrile Butadiene Styrene, measuring 100 x 51 x 25 mm and comes in black. This robust and durable plastic case is ideal for housing electronic components or small devices, offering reliable protection. Commonly used in cabinets and plastic wall cases, it serves well in both industrial and home projects.
Type Universal enclosure
Enclosure Height 25mm
Enclosure Length 100mm
Enclosure Width 51mm
Colour Black
Material ABS
Dim (L x W x H) 100 x 51 x 25 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot