Strapubox 215X81X2MM Faceplate Plastic 1 Piece 215x81x2 mm Durable Design

Strapubox 215X81X2MM Faceplate Plastic 1 Piece 215x81x2 mm Durable Design

MPN
215 X 81 X 2MM
Brand
Strapubox
EAN-13
4016138148930
Order Code
10-7116
Country of Origin
Germany

Discontinued


The Strapubox faceplate, made by Strapubox, measures 215 x 81 x 2 mm and is crafted from durable plastic. This component is ideal for use in enclosure accessories, cabinets, and case assemblies. It serves as a protective and organising element in electronic and electrical setups.
Type Faceplate
Enclosure Height 2mm
Enclosure Length 215mm
Enclosure Width 81mm
Compatible with (details) Body kit 54 12 22 with case 52 33 48
Dim (L x W x H) 215 x 81 x 2 mm
Material Plastic
Misc Attribute 2 Plastic

Trustpilot