Christmas Opening Hours and Delivery Dates here

Strapubox 20853 Universal Enclosure ABS Black 1Piece

Order Code:

10-7112

Brand: Strapubox MPN: 20853 EAN-13: 4016138181579
Qty Unit Price (Ex VAT)
2+ £3.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
28 available to back orderBack-order availability date - 14/01/2026

The Strapubox 20853 Universal enclosure is made of acrylonitrile butadiene styrene and features a black finish. It includes three intermediate rings in black and red and has dimensions of 80x76x41mm. This enclosure is typically used for housing electrical components and is ideal for creating custom-built electronic projects and protecting equipment.
Type Universal enclosure
Enclosure Height 41mm
Enclosure Length 80mm
Enclosure Width 76mm
Colour Black
Material ABS
Dim (L x W x H) 80 x 76 x 41 mm
Misc Attribute 1 3 x intermediate ring (black, red, black)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot