Strapubox 2060 Universal Enclosure ABS Grey Circuit Board Ready

Image Representative of Range

Strapubox 2060 Universal Enclosure ABS Grey Circuit Board Ready

MPN
2060
Brand
Strapubox
EAN-13
4016138034240
Order Code
10-7110
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Strapubox 2060 Universal enclosure is made from acrylonitrile butadiene styrene and comes in a grey finish. It features dimensions of 115 x 65 x 26 mm and includes a compartment for a 9V battery pack. This enclosure is typically used for housing electronic components and is suitable for projects requiring protections over 200 mm edge length.
Type Universal enclosure
Enclosure Height 26mm
Enclosure Length 115mm
Enclosure Width 65mm
Colour Grey
Dim (L x W x H) 115 x 65 x 26 mm
Material High quality ABS
Misc Attribute 1 With battery compartment for 9V pack

Reviews

Be the first to submit a review

Trustpilot