Strapubox 2030 Universal Enclosure ABS Black 1 Piece Easy Rivet Mounting

Strapubox 2030 Universal Enclosure ABS Black 1 Piece Easy Rivet Mounting

MPN
2030
Brand
Strapubox
EAN-13
4016138052527
Order Code
10-7105
Country of Origin
Germany

Discontinued


The Strapubox 2030 is a universal enclosure made from durable acrylonitrile butadiene styrene, available in black. This compact plastic enclosure measures 80x45x26 mm, making it ideal for housing electronic components. It is commonly used for organising and protecting various components in technical and industrial applications.
Type Universal enclosure
Dim (L x W x H) 80 x 45 x 26 mm
Factory colour Black
Height 26mm
Length 80mm
Material Acrylonitrile butadiene styrene
Material (details) High quality ABS
Width 45mm

Trustpilot