Strapubox 2007SW EU Casing ABS Black For 100x160mm Euro Plates

Order Code:

10-7096

Brand: Strapubox MPN: 2007SW EAN-13: 4016138320039
  • Quickly find another product in this range by Misc Attribute 1:

    Section 11 x 92 mm Without opening
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

The Strapubox 2007SW is a black casing made from acrylonitrile butadiene styrene, measuring 186x123x41mm. Manufactured by Strapubox, this universal case is designed for components and cabinets without requiring an opening. It is ideal for storing or protecting electronic components and other small items.
Type EU casing
Enclosure Height 41mm
Enclosure Length 186mm
Enclosure Width 123mm
Colour Black
Material ABS
Dim (L x W x H) 186 x 123 x 41 mm
Misc Attribute 1 Without opening

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot