Strapubox 2006SW Enclosure ABS Black Universal 1Piece

Order Code:

10-7095

Brand: Strapubox MPN: 2006SW EAN-13: 4016138622355
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Strapubox 2006SW universal enclosure is manufactured by Strapubox and made from black acrylonitrile butadiene styrene. This robust and durable enclosure is ideal for housing electronic components, offering excellent protection. Its universal design makes it suitable for a wide range of electronic and industrial applications.
Type Universal enclosure
Enclosure Height 27mm
Enclosure Length 125mm
Enclosure Width 74mm
Colour Black
Dim (L x W x H) 125 x 74 x 27 mm
Material Acrylonitrile butadiene styrene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot