Strapubox 2006GR Enclosure ABS Grey 1Piece Universal Use

MPN
2006GR
Brand
Strapubox
EAN-13
4016138622348
Order Code
10-7094
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Strapubox manufactures the 2006GR Universal enclosure, which is made from acrylonitrile butadiene styrene and is grey in colour. This durable enclosure is ideal for housing electronic components, providing ample protection. Commonly used in electronic and industrial applications, it is suitable for both professional and hobbyist projects.
Type Universal enclosure
Enclosure Height 27mm
Enclosure Length 125mm
Enclosure Width 74mm
Colour Grey
Dim (L x W x H) 125 x 74 x 27 mm
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot