Strapubox 2002 Universal Enclosure ABS Grey/Black 1 Pc Easily Worked

Image Representative of Range

Strapubox 2002 Universal Enclosure ABS Grey/Black 1 Pc Easily Worked

MPN
2002
Brand
Strapubox
EAN-13
4016138041453
Order Code
10-7093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £6.08 £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Strapubox 2002 universal enclosure is manufactured from acrylonitrile butadiene styrene and measures 129x59x49mm. This grey-black quality enclosure is ideal for housing electronic components and comes in a single piece. It is suitable for use in creating custom-built cabinets or universal cases.
Type Universal enclosure
Enclosure Height 49mm
Enclosure Length 129mm
Enclosure Width 59mm
Colour Grey, Black
Dim (L x W x H) 129 x 59 x 49 mm
Material ABS, antistatic

Reviews

Be the first to submit a review

Trustpilot