Strapubox 1110SW Universal Enclosure ABS Black 1 Pc

MPN
1110SW
Brand
Strapubox
EAN-13
4016138622454
Order Code
10-7090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Strapubox 1110SW Universal Enclosure, made by Strapubox, is crafted from durable acrylonitrile butadiene styrene and comes in black. This enclosure is ideal for housing electronic components securely. It is commonly used in various industrial and DIY applications.
Type Universal enclosure
Enclosure Height 55mm
Enclosure Length 121mm
Enclosure Width 65mm
Colour Black
Dim (L x W x H) 121 x 65 x 55 mm
Material Acrylonitrile butadiene styrene

Reviews

Be the first to submit a review

Trustpilot