Strapubox 1023H60 Desk Casing 162x100x60mm ABS Grey 1 Piece.

MPN
1023 H 60
Brand
Strapubox
EAN-13
4016138086201
Order Code
10-7089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Strapubox produces the 1023 H 60 desk casing made of grey acrylonitrile butadiene styrene. The casing measures 162 x 100 x 60 mm and is ideal for housing electronic components. This sturdy plastic cabinet is perfect for use in offices or workshops.
Type Desk casing
Enclosure Height 60mm
Enclosure Length 162mm
Enclosure Width 100mm
Colour Grey
Dim (L x W x H) 162 x 100 x 60 mm
Material ABS Plastic
Misc Attribute 1 1023 H 60

Reviews

Be the first to submit a review

Trustpilot