Strapubox 1014G Enclosure ABS Black 1Piece Universal Design

MPN
1014G
Brand
Strapubox
EAN-13
4016138622423
Order Code
10-7088
Country of Origin
Germany
View Full Product Range (46)

Discontinued


The Strapubox 1014G is a universal enclosure made from black acrylonitrile butadiene styrene. It is ideal for protecting electronic components due to its robust and durable construction. Common applications include housing electrical assemblies and protecting sensitive equipment.
Type Universal enclosure
Enclosure Height 40mm
Enclosure Length 94mm
Enclosure Width 71mm
Colour Black
Dim (L x W x H) 94 x 71 x 40 mm
Material Acrylonitrile butadiene styrene

Trustpilot