STP7NK80Z Mosfet TO220 800V 5.2A

Order Code:

47-0194

Brand: ST MPN: STP7NK80Z

Discontinued


High voltage zener protected N-channel power MOSFET using ST Microelectronics SuperMESH technology.


  • Low ON-resistance allows use of smaller heatsinks
  • Integrated back-to-back zener diode between gate and source terminals for ESD and voltage spike protection
  • Low threshold voltage
  • Fully avalanche tested during manufacture
  • Applications include off-line and switch-mode power supplies, adaptors, power factor correction, lamp ballasts and high intensity discharge lamps
  • 800V drain-source breakdown voltage
  • 1.5R drain-source on-resistance
  • 5.2A drain current
  • 110W power
  • Supplied in TO-220 package
Channel Type N-Channel
Drain Current 5.2A
Package type TO-220
Gate Source Voltage 30V
Drain-Source Breakdown Voltage 800V
Drain-Source On-Resistance 1.5Ω
Power Dissipation 110W

Accessories

You may also like


Trustpilot