Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


STP5NK50ZFP Fet TO220Fp 500V 4.4A

Order Code:  

47-0184

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: STP5NK50ZFP Copy to clipboard
 Report an error

Discontinued

High voltage zener protected N-channel power MOSFET using ST Microelectronics SuperMESH technology.


  • Low ON-resistance allows use of smaller heatsinks
  • Integrated back-to-back zener diode between gate and source terminals for ESD and voltage spike protection
  • Low threshold voltage
  • Fully avalanche tested during manufacture
  • Applications include off-line and switch-mode power supplies, adaptors, power factor correction, lamp ballasts and high intensity discharge lamps
  • 500V drain-source breakdown voltage
  • 1.22R drain-source on-resistance
  • 4.4A drain current
  • 25W power
  • Supplied in TO-220FP package
Channel Type N-Channel
Drain Current 4.4A
Drain-Source Breakdown Voltage 500V
Drain-Source On-Resistance 1.22Ω
Gate Source Voltage 30V
Package/Case TO-220FP
Power Dissipation 25W

Reviews


Be the first to submit a review