STP55NF06L MOSFET Logic N 60V 55A

MPN
STP55NF06L
Brand
ST
Order Code
47-0550
Country of Origin
Morocco
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.53
25+ £1.24
100+ £1.12
250+ £0.935
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 265 in stockAdditional 200 due on 30/11/2026

Striped II power MOSFET, N-Channel type, suitable for switching applications.


  • Exceptional DV/DT capability
  • Application oriented characterisation
  • Drain-source breakdown voltage 60V
  • Drain-source on-resistance 14mR
  • Drain current 55A
  • Gate source voltage 16V
  • Turn-on time 20ns
  • Turn-off time 40ns
  • Power 95W
  • TO-220 case
Channel Type N-Channel
Drain Current 55A
Package Type TO-220
Gate Source Voltage 16V
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 0.02Ω
Power 95w
Power Dissipation 95W

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot