Stp40nf10 100V N-channel 50A Power Mosfet

MPN
STP40NF10
Brand
ST
Order Code
47-0494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.49
25+ £1.16
100+ £0.848
250+ £0.835
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 79 in stockAdditional quantity lead time 14 days

N channel power MOSFET supplied in a TO-220 package from ST, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 100V
  • Drain-source on-resistance 0.028Ω
  • Drain current 35A
  • Gate source voltage 20V
  • Power 150W

Please refer to the Product Change Notice (PCN) for this device.
Channel Type N-Channel
Drain Current 50A
Package Type TO-220
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 100V
Drain-Source On-Resistance 0.028Ω
Power 150w
Power Dissipation 150W

Reviews

Be the first to submit a review

Trustpilot