STP3NK60ZFP Fet TO220Fp 600V 2.4A

Image Representative of Range

STP3NK60ZFP Fet TO220Fp 600V 2.4A

MPN
STP3NK60ZFP
Brand
ST
Order Code
47-0186
Country of Origin
Singapore
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.663
25+ £0.626
100+ £0.584
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 20 in stockAdditional quantity lead time 7 weeks

High voltage zener protected N-channel power MOSFET using ST Microelectronics SuperMESH technology.


  • Low ON-resistance allows use of smaller heatsinks
  • Integrated back-to-back zener diode between gate and source terminals for ESD and voltage spike protection
  • Low threshold voltage
  • Fully avalanche tested during manufacture
  • Applications include off-line and switch-mode power supplies, adaptors, power factor correction, lamp ballasts and high intensity discharge lamps
  • 600V drain-source breakdown voltage
  • 3.3R drain-source on-resistance
  • 2.4A drain current
  • 20W power
  • Supplied in TO-220FP package
Channel Type N-Channel
Drain Current 2.4A
Package Type TO-220FP
Gate Source Voltage 30V
Drain-Source Breakdown Voltage 600V
Drain-Source On-Resistance 3.3Ω
Power Dissipation 20W

Reviews

Be the first to submit a review

Trustpilot