STP36NF06L MOSFET Logic N 60V 30A

MPN
STP36NF06L
Brand
ST
Order Code
47-0552
Country of Origin
Morocco
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.30
25+ £1.16
100+ £1.05
250+ £0.796
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 690 in stockAdditional quantity lead time 5 months

Striped II power MOSFET, N-Channel type, suitable for switching applications.


  • Exceptional DV/DT capability
  • Low threshold drive
  • Drain-source breakdown voltage 60V
  • Drain-source on-resistance 45mR
  • Drain current 30A
  • Gate source voltage 18V
  • Turn-on time 10ns
  • Turn-off time 19ns
  • Power 70W
  • TO-220 case
Channel Type N-Channel
Drain Current 30A
Package Type TO-220
Gate Source Voltage 18V
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 0.04Ω
Power Dissipation 70W

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 47-0552

Q. Can this be Triggered by a 5V pin from an arduino?

A. Hi Brendan, thank you for your question. It should be compatible with a 5V source but would ideally need a 10K resistor in between the source and gate pins.

Question by: Product code: 47-0552

Q. Hello, is this N-FET suitable to use with MAX608 Chip to output approx 5V 500mA? http://datasheets.maximintegrated.com/en/ds/MAX608.pdf Thank you.

A. Hi Geo. Thank you for your question. This N-FET should be suitable - it has a 60v output so will easily handle the 5v input.

Reviews

LED driver

Used these MOSFETs to allow a Codebug to switch a 12V 1A LED lamp. Worked a treat, FET does not get warm. Parts arrived in the post very quickly.

Reviewed by: Mr David Craig

Accessories


Trustpilot