Storm 4200-001 Rs232 Keyboard Encoder 420 Series

Storm 4200-001 Rs232 Keyboard Encoder 420 Series

MPN
4200-001
Brand
Storm
Order Code
78-0298
Country of Origin
United Kingdom

Discontinued


This series encoder from Storm allows interfacing between a keypad and host system using the RS232 communications protocol. This model will also drive a 4 line x 20 character LCD display,


  • RS232 output via 6-pin Molex 2.54mm pitch KK series connector
  • Input power +5V ±0.25V DC
  • Overall dimensions: 89 x 66mm
Type RS-232 encoder
Dimensions 89 x 66mm
Compatible With Storm 420 Series
Input power +5V ±0.25V DC
Input power +5V ±0.25V DC

Trustpilot