Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TT Electronics T6369ST 24W UK Plugtop PSU 2.1 C+ve 18V 1.33A

TT Electronics T6369ST 24W UK Plugtop PSU 2.1 C+ve 18V 1.33A

Order Code:  

85-3757

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: T6369ST  Copy to clipboard
 Report an error

Discontinued

This 18V DC, 1.33A switched mode plugtop power supply from TT Electronics has standard UK 13A plug pins and a standard 5.5 x 2.1mm centre positive output connector.


  • Output power 24W
  • Small and compact design
  • Level VI ErP/EuP efficiency compliant
  • Short-circuit, over-current and over-voltage protection
  • 1 year manufacturer's warranty
  • Manufacturer type T6369ST
Output Voltage (DC) 18V
Output Current 1.33A
Power Rating 24W
AC Input Plug Nationality UK
Output Connector 5.5 x 2.1mm
Supply Voltage Range 90 to 264
Dimensions 79 x 63 x 52mm
Polarity Centre positive

Reviews


Be the first to submit a review