Christmas Opening Hours and Delivery Dates here

Stontronics T3620ST 12V DC 2A 24W Plug and Go SMPSU

Order Code:

85-3947

Brand: Stontronics MPN: T3620ST

Discontinued


This power supply from Stontronics is a high quality, high reliability plug and go unit suitable for a wide range of applications all over the world. As standard, this world traveller power supply comes with a 4-pack of the most common mains plugs including the USA, UK, Euro and Australian mains heads.

This plug unit is an ideal companion for people on the move where usability, compactness and reliability is essential.


  • Universal mains input voltage 90-264V AC (47-63Hz)
  • Pack of 4 UK, US, EU and AU output voltage
  • Low standby power consumption
  • 85 x 50 x 40mm
  • 250g
  • Manufacturer's part T3620ST

Questions

*Question functionality currently disabled
Friday, August 1, 2014 | Question by: Rapid Customer | Product code: 85-3947
Q. Hi, so its 5mS not mA...
A. Hi Ab. Thank you for your question. The output current is 2 amps or 2000mA.
Thursday, November 10, 2011 | Question by: Rapid Customer | Product code: 85-3947
Q. What does a hold-up time of 5mA mean? What is the polarity of the DC plug?
A. Hi Jack, hold-up time refers to the amount of time, measured in milliamps per second that a power supply unit (PSU) can maintain output within the specified voltage range after a loss of input power. The polarity of the DC plug is positive.

Trustpilot