Christmas Opening Hours and Delivery Dates here
Stontronics PowerLD 5V DC 50W Enclosed Power Supply Unit PD-50-5

Stontronics PowerLD 5V DC 50W Enclosed Power Supply Unit PD-50-5

Order Code:

90-2503

Brand: Stontronics MPN: PD-50-5

Discontinued


The Stontronics PowerLD 5V DC 50W Enclosed Power Supply Unit PD-50-5 is an enclosed chassis type switch mode power supply equipped with a compact metal case and screw terminal block.
  • 105C long life electrolytic capacitors
  • 100% full load born-in test
  • Protections: Short circuit/OLP/OVP
  • Compliance to EN 61000-3-2 (PFC)
  • Applications: industrial, automation and test
Output Voltage 5V DC
Output Current 0A
Power Rating 50W
Number of Outputs 1
Dimensions (L x W x H) 99 x 82 x 35mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264V
Temperature Range -20 to +70°C

Trustpilot