Stontronics LCD TV/Monitor Power Supply Unit 12V 5A IEC 4-Pin T4497RW

Order Code:

90-2615

Brand: Stontronics MPN: T4497RW

Discontinued


A 12V, 5A DC Switch Mode Power Supply ideally suited to LCD TVs and monitors. Output is via a 4-pin Mini DIN plug and mains power is via a standard IEC320 C14 kettle-style inlet.
  • Input voltage 90 to 264 V AC, 47 to 63Hz
  • Output voltage 12V DC
  • Output current 5A max.
  • Inlet: IEC320 C14 kettle style
  • Output connector 4-pin Mini DIN connector (Pins 1&3 -ve, pins 2&4 +ve)
  • Dimensions 114 x 47 x 32.4mm
  • Please see datasheet for full specification
Dimension 114 x 47 x 32.4mm
Dimensions 114 x 47 x 32.4mm

Questions

*Question functionality currently disabled
Wednesday, January 9, 2013 | Question by: Rapid Customer | Product code: 90-2615
Q. Can you confirm that this power supply has been manufactured to the proper emission standards and will not create RF pollution across the 2 - 30 MHz spectrum?
A. Hi G3RIR. Thank you for your question. We have spoken to the manufacturer and they say this will be suitable, whilst this information is not in the data sheet and the unit is a switch mode power supply they say it will not interfere with other units by causing RF pollution - so basically they have confirmed this.

Trustpilot