Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The TT Electronics CRT60 Series 800VA UPS CRT60-800 utilises digital Line Interactive (VI) technology with a pseudo sine wave output. This makes it perfect for smaller backup needs such as CCTV, EPOS, small office hardware, security or a simple PC workstation.
Type | Uninterruptable |
---|---|
Input Voltage | 240 |
Output Voltage | 800 |
Power Rating | 480W |
Mounting | Floor |
Dimensions | 285 x 140 x 90mm |
Colour | Black |
Communication | USB |
To use this facility please Sign In.
Sign In