Stontronics 6V 2A Desktop Power Supply Unit T2319ST

MPN
T2319ST
Brand
Stontronics
Order Code
90-2616

Discontinued


A high quality 6V, 2A switch mode power supply that has a 2-pin IEC C8 input connector, often referred to as a Figure 8 connector.
  • Wide range input voltage 90 to 255V AC at 47 to 63Hz
  • Short circuit, over voltage and over current protection
  • Minimum 60% efficiency
  • Fully regulated output
  • Connector, 2.1 x 5.5 x 12mm female barrel
  • Dimensions 75 x 47.5 x 27.3mm
  • IEC, TUV, UL approved
  • Please see datasheets for full specifications
Dimension 75 x 47.5 x 27.3mm
Dimensions 75 x 47.5 x 27.3mm

Trustpilot