Stontronics 3A-181WP-09 18W Plug and Go Multi PSU 9V 2A

Stontronics 3A-181WP-09 18W Plug and Go Multi PSU 9V 2A

MPN
3A-181WP-09
Brand
Stontronics
Order Code
85-2935

Discontinued


A switch mode power supply that can accept an input voltage of between 90V to 264V AC. This 9V, 2A output has a no minimum load Requirement.


  • Supplied in 9V, 2A option
  • Can be operated by voltages from 90V AC to 240V AC
  • Four specific plug types cover over 150 countries worldwide
  • High efficiency
  • Overload protection
  • 1.8m output lead
  • Fitted with a standard 2.1mm right angled centre positive connector
  • Level B EMI filter
  • CE, CUL and TUV approved
  • UL listed

Trustpilot