Stontronics 12VDC 5A 60W Installation SMPSU (EUP) T4483ST

MPN
T4483ST
Brand
Stontronics
Order Code
85-3785

Discontinued


The Stontronics 12VDC 60W Installation SMPSU (EuP) is a high quality 60W wall mountable power supply.
  • Wall mountable
  • Efficiency level IV
  • Universal / Full range AC input
  • Fixed AC mains lead (UK or bare)
  • Class II power (no earth)
  • Small and compact design
  • Built-in wall-mounting tabs
  • Cost effective and high reliability

Protections:

  • Over voltage, short circuit and over temp.
  • Level V ErP/EuP efficiency compliant
  • MTBF >50,000 hours
  • Approvals: CE and UL
  • 1 year warranty
Output Current 0A
Power Rating 60W
Number of Outputs 1
Dimensions 138 x 32 x 15mm
Input Connection IEC320
Output Connectors Right angle
Output Voltage 0V
Supply Voltage Range 90 to 254
Temperature Range 0 to 40°C

Trustpilot