STMicroelectronics T1635-600G TRIAC D2PAK 16 A 600 V tube

MPN
T1635-600G
EAN-13
2050009803605
Order Code
17-6390
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

STMicroelectronics T1635-600G is a TRIAC, or triode for alternating current, designed for efficient power control applications. This component serves as a dual matched thyristor, providing robust capabilities for bidirectional current flow, making it ideal for applications involving load switching and control in AC systems. Rated for a maximum current handling capacity of 16 amperes and a voltage threshold of 600 volts, the T1635-600G is well-suited for high-performance applications, including motor drive systems, light dimmers, and heating control units. Its D2PAK packaging facilitates easy PCB mounting and thermal management, ensuring reliability and efficiency in demanding environments. As an integrated solution for controlling AC power, this TRIAC enables precise regulation in both industrial and consumer electronics.
Type T1635-600G
RMS on State Curent 16A
Peak Reverse Voltage 600V
Content 1
Enclosure D2PAK
Gate trigger current I(GT) 35mA
I(T)(RMS) 16A
I(TSM 50 Hz) 160A
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot