STMicroelectronics STW20NK50Z MOSFET N-channel 190W TO-247 package

MPN
STW20NK50Z
EAN-13
2050009795719
Order Code
17-6389
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

STMicroelectronics STW20NK50Z is an N-channel MOSFET offering robust performance in the TO-247 package. This field effect transistor utilises a metal oxide semiconductor, facilitating efficient current control through its unipolar transistor design. With a power dissipation capability of 190 watts, the STW20NK50Z excels in applications requiring high efficiency and fast switching speeds, such as power supply circuits, motor drives, and industrial equipment. The device's structure allows for effective thermal management, and its high voltage capacity makes it particularly suitable for DC-DC converters and energy management systems. The integration of advanced semiconductor technology ensures reliable operation in a range of demanding engineering environments.
Type N-channel
Channels 1
Content 1
Enclosure TO 247
I(d) 20A
Mounting Type Through-hole
Power (max) P(TOT) 190W
Product Type MOSFET
R(DS)(on) 0.27Ω
U<sub>BR DSS</sub> 500V

Reviews

Be the first to submit a review

Trustpilot