STMicroelectronics STP7NK40Z MOSFET N-channel 70W TO-220

MPN
STP7NK40Z
EAN-13
2050009795627
Order Code
17-6376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

STMicroelectronics STP7NK40Z is an N-channel MOSFET, designed for high-performance applications requiring high voltage and current handling in compact form factors. This metal-oxide-semiconductor field-effect transistor (MOSFET) typically supports a power dissipation of up to 70 W and is encapsulated in a TO-220 package, offering low on-resistance and efficient thermal management. With a maximum drain-source voltage (V_DS) of 400 V and a maximum continuous drain current (I_D) of 6.4 A, it is suitable for various industrial and consumer applications, including power supplies, motor control circuits, and switching converters. The STP7NK40Z excels in switching tasks due to its rapid switching capability and is commonly used in environments where efficient power management is essential. Its robust construction ensures durability and reliability in demanding electronic environments.
Type N-channel
Channels 1
Content 1
Enclosure TO 220
I(d) 5.4A
Mounting Type Through-hole
Power (max) P(TOT) 70W
Product Type MOSFET
R(DS)(on)
U<sub>BR DSS</sub> 400V

Reviews

Be the first to submit a review

Trustpilot