STMicroelectronics STP60NF10 MOSFET N-channel 300W TO-220 60V 90A

MPN
STP60NF10
EAN-13
2050009795597
Order Code
17-6375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 10 in stock

STMicroelectronics STP60NF10 is a robust N-channel MOSFET housed in a TO-220 package, offering a power dissipation capability of up to 300 watts. This unipolar metal oxide semiconductor field effect transistor operates at a maximum drain-source voltage of 60 volts with a continuous drain current rating of 90 amperes, making it ideal for high-power applications. Key features of the STP60NF10 include its ability to efficiently switch electrical loads, leveraging the metal oxide semiconductor technology to provide fast switching speeds and low on-state resistance. Engineering applications typically include power supply solutions, motor drives, and DC-DC converters where reliability and efficiency are critical. The STP60NF10's attributes make it suitable for circuits requiring a high-performance switch capable of handling significant power and current demands.
Type N-channel
Channels 1
Content 1
Enclosure TO 220
I(d) 80A
Mounting Type Through-hole
Power (max) P(TOT) 300W
Product Type MOSFET
R(DS)(on) 0.023Ω
U<sub>BR DSS</sub> 100V

Reviews

Be the first to submit a review

Trustpilot