STMicroelectronics STM32F072CBU6 Embedded microcontroller 32-Bit 48 MHz 37 I/O

MPN
STM32F072CBU6
EAN-13
2050009803209
Order Code
17-6372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

STMicroelectronics presents the STM32F072CBU6, a 32-bit microcontroller housed in a UFQFPN 48 (7x7) package. Operating at a frequency of 48 MHz, this microcontroller provides 37 I/O pins, offering versatile connectivity options essential for a wide range of embedded applications. The product supports engineers in creating robust solutions for consumer electronics, industrial automation, and home appliances, where precise control and efficient processing are paramount. With its compact form factor and reliable performance, this microcontroller is ideally suited for designs where space is limited and optimal processing capability is required.
Type STM32F072CBU6
Clock Speed 48MHz
Core Size 32-Bit
Enclosure UFQFPN 48 (7x7)
I/O number 37
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 128 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 2V

Reviews

Be the first to submit a review

Trustpilot