STMicroelectronics STM32F030R8T6 Embedded microcontroller 32-Bit 48MHz 55 I/O

MPN
STM32F030R8T6
EAN-13
2050009803193
Order Code
17-6371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

STMicroelectronics' STM32F030R8T6 is an embedded microcontroller housed in an LQFP 64 package, providing developers with a 32-bit architecture capable of operating at speeds up to 48 MHz. This microcontroller features 55 general-purpose input/output (I/O) pins, making it suitable for a wide range of applications requiring reliable connectivity and performance. With its robust computing capabilities and flexible interfacing options, including multiple communication protocols, the STM32F030R8T6 is well-suited for tasks such as motor control, industrial automation, and home appliances. The tray packaging of this microcontroller helps facilitate handling and integration in high-volume electronic assemblies, making it an ideal choice for both prototyping and production environments.
Type STM32F030R8T6
Clock Speed 48MHz
Core Size 32-Bit
Enclosure LQFP 64
I/O number 55
Maximum Operating Temperature +85°C
Operating temperature (min.) -40°C
Product Type Embedded microcontroller
Program Memory Size 64 KB
Supply Voltage (max.) 3.6V
Supply Voltage (min.) 2.4V

Reviews

Be the first to submit a review

Trustpilot