STMicroelectronics STD25NF10T4 MOSFET N-channel 100W TO-252

MPN
STD25NF10T4
EAN-13
2050009794002
Order Code
17-6366
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

STMicroelectronics STD25NF10T4 is a Metal Oxide Semiconductor Field Effect Transistor (MOSFET) in the N-channel configuration, offered in a TO-252 package. This unipolar transistor can handle a power dissipation of up to 100 watts, making it highly suitable for high-efficiency power switching applications. With its efficient gate operation and rapid switching capabilities, it is ideal for use in automotive electronics, power supplies, and motor control circuits. The STD25NF10T4 exemplifies the characteristics of a saturation-type transistor, providing designers with reliable performance in applications demanding high current handling and fast response times. This device leverages the advantages of Insulated Gate FET (IGFET) technology, ensuring minimal power loss and enhanced thermal performance in compact designs.
Type N-channel
Channels 1
Content 1
Enclosure TO 252
I(d) 25A
Mounting Type Surface-mount
Power (max) P(TOT) 100W
Product Type MOSFET
R(DS)(on) 0.038Ω
U<sub>BR DSS</sub> 100V

Reviews

Be the first to submit a review

Trustpilot