STMicroelectronics LM2903D SMD Comparator 1pc

MPN
LM2903D
EAN-13
2050009809263
Order Code
17-6329
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

STMicroelectronics LM2903D is a versatile surface-mount device comparator. This product, also referenced under the alternate description 3028199, features dual independent precision voltage comparators designed to operate from a single supply or dual power supplies over a wide range of voltages. With an ability to accommodate a minimum supply voltage of 2 V and a maximum of 36 V, its low input offset voltage of 2 mV makes it suitable for precision applications. Primarily utilised in electronic design automation, the LM2903D finds frequent applications in battery-operated systems, level shifters, and as part of analogue-to-digital signal conversions where precision voltage measurement is crucial.
Type Comparator
No of Channels 1
Supply Voltage 2 to 36V
Package Style SO-8
Content 1

Reviews

Be the first to submit a review

Trustpilot