STMicroelectronics L7824CV voltage regulator 24V output TO-220 package

MPN
L7824CV
EAN-13
2050004974454
Order Code
17-6327
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.976
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

STMicroelectronics L7824CV, also known by its alternate description 1595832 - STMicroelectronics L7824CV, is featuring a robust 24V output and housed in a TO-220 package. This linear voltage regulator is designed to provide a stable and reliable voltage supply with a maximum output current of 1.5A, making it well-suited for a variety of applications such as power management in embedded systems and electronic devices requiring precise voltage control. The TO-220 package ensures efficient heat dissipation, which enhances operational stability and longevity in different environmental conditions. Such regulators are commonly employed in automotive, industrial, and consumer electronics applications where consistent voltage regulation is critical for maintaining device performance. STMicroelectronics ensures the L7824CV adheres to rigorous standards, making it a dependable choice for engineers seeking efficiency and reliability.
Type PMIC - voltage regulator - special purpose
Nominal Current 1.5A
Nominal Voltage 24V
Package Style TO-220

Reviews

Be the first to submit a review

Trustpilot