STMicroelectronics BTB16-600SWRG TRIAC TO 220AB 16 A 600 V Tube

MPN
BTB16-600SWRG
EAN-13
2050009803797
Order Code
17-6312
Country of Origin
France
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

STMicroelectronics' BTB16-600SWRG is a robust and versatile triac, designed to handle up to 16 amperes at a maximum voltage of 600 volts in a TO-220AB package. As a triode for alternating current, this device functions effectively as a dual matched thyristor, commonly known as a symistor. Its anti-parallel thyristor configuration enables efficient switching and control of AC signals, making it suitable for a wide range of applications such as light dimming, motor speed control, and phase control systems. The BTB16-600SWRG's reliable performance and durability make it a preferred choice for engineers seeking consistent operation in industrial and consumer electronics.
Type BTB16-600SWRG
RMS on State Curent 16A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 10mA
I(T)(RMS) 16A
I(TSM 50 Hz) 160A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot