STMicroelectronics BTB16-600BWRG TRIAC TO 220AB 16A 600V Tube

MPN
BTB16-600BWRG
EAN-13
2050009803582
Order Code
17-6311
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

STMicroelectronics' BTB16-600BWRG is a robust triac designed specifically for controlling AC power with a structure that includes dual matched thyristors arranged in an anti-parallel configuration. This triode for alternating current, is encapsulated in a TO-220AB package, capable of handling a current of up to 16 amperes and a voltage of 600 volts, making it suitable for medium to high-power applications. Engineers commonly employ this triac for switching and phase control in applications such as motor speed controls, light dimmers, and heater controls due to its ability to manage both positive and negative half-cycles of AC signals effectively. This versatile component is a key choice for designing efficient and reliable power electronics systems, benefiting from STMicroelectronics' expertise in semiconductor technologies.
Type BTB16-600BWRG
RMS on State Curent 16A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 50mA
I(T)(RMS) 16A
I(TSM 50 Hz) 160A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot