STMicroelectronics BTA24-600BWRG TRIAC TO 220AB 25 A 600V tube

MPN
BTA24-600BWRG
EAN-13
2050009803537
Order Code
17-6307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

STMicroelectronics BTA24-600BWRG is a triac housed in a TO-220AB package, designed for applications requiring control of AC voltages. This triode for alternating current is essential for its role as a dual matched thyristor, providing efficient dual directional current flow in anti-parallel configuration. With a current handling capability of 25 amperes and a maximum blocking voltage of 600 volts, it is well-suited for demanding AC applications such as motor control, lamp dimming, and phase control operations. Utilising properties of dual matched transistors and its robust design, the BTA24-600BWRG provides engineers with a reliable solution for implementing AC switching and control in a wide range of both industrial and consumer electronic systems.
Type BTA24-600BWRG
RMS on State Curent 25A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 50mA
I(T)(RMS) 25A
I(TSM 50 Hz) 250A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot