STMicroelectronics BTA16-800CWRG TRIAC TO220AB 16A 800V Tube High power triac

MPN
BTA16-800CWRG
EAN-13
2050009803520
Order Code
17-6306
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

STMicroelectronics BTA16-800CWRG is a robust triac designed for high-power applications in the TO-220AB package, capable of handling currents up to 16 amperes and voltages up to 800 volts. This triode for alternating current functions as a dual matched thyristor, or symistor, featuring an anti-parallel thyristor arrangement that enables effective control of power in AC circuits. Its design allows it to operate efficiently in bidirectional switching applications, making it ideal for use in motor control, light dimming, and domestic appliance control systems. The BTA16-800CWRG is a reliable component that provides excellent stability and performance under various electrical conditions, ensuring precise power control in both industrial and consumer electronics settings.
Type BTA16-800CWRG
RMS on State Curent 16A
Peak Reverse Voltage 800V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 35mA
I(T)(RMS) 16A
I(TSM 50 Hz) 160A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 800V

Reviews

Be the first to submit a review

Trustpilot