STMicroelectronics BTA16-600BWRG TRIAC TO 220AB 16A 600V Tube

MPN
BTA16-600BWRG
EAN-13
2050009802493
Order Code
17-6304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

STMicroelectronics' BTA16-600BWRG is a versatile TRIAC designed for applications requiring control of high-power AC signals. This component is a triode for alternating current, effectively operating as a dual matched thyristor, providing reliable control in bidirectional AC applications. Rated at 16 amperes and 600 volts, the BTA16-600BWRG is suited for applications involving motor speed control, light dimmers, and AC switching circuits. The device, housed in a TO-220AB package, features an anti-parallel thyristor configuration, ensuring optimal performance in various low to medium inductive loads. With its robust design, the TRIAC is ideal for engineers seeking reliable AC load management within household and industrial settings.
Type BTA16-600BWRG
RMS on State Curent 16A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 50mA
I(T)(RMS) 16A
I(TSM 50 Hz) 160A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot