STMicroelectronics BTA16-600BRG TRIAC TO 220AB 16A 600V Tube

MPN
BTA16-600BRG
EAN-13
2050009802486
Order Code
17-6303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

STMicroelectronics BTA16-600BRG is a robust triac designed to control AC power in various electronic applications. This device is rated for a current of 16 amperes and a voltage of 600 volts, making it suitable for medium-power applications. The triac functions as a triode for alternating current, effectively operating as a dual matched thyristor configured in an anti-parallel arrangement. Typical uses include motor speed controls, light dimmers, and phase control systems in industrial and consumer electronics. The BTA16-600BRG ensures reliable switching performance and efficiency in maintaining the stability of alternating current operations.
Type BTA16-600BRG
RMS on State Curent 16A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 50mA
I(T)(RMS) 16A
I(TSM 50 Hz) 160A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot