STMicroelectronics BTA12-800BWRG Small-signal diode on full reel HF Power

MPN
BTA12-800BWRG
EAN-13
2050012215587
Order Code
17-6302
Country of Origin
China
View Full Product Range (3)

Discontinued


STMicroelectronics BTA12-800BWRG, also known as the 3409675, is a triac designed for controlling current in AC power applications, capable of handling up to 800 V. This component is part of the small signal diode category, featuring high-frequency power and a reliable gate trigger current of 35 mA, which ensures efficient switching capabilities. It is particularly suitable for applications in light dimmers, motor speed controls, and static relays within both industrial and consumer electronics. The BTA12-800BWRG is presented on a full reel, facilitating easy integration into automated assembly processes, which is ideal for high-volume manufacturing environments.
Type Small-signal diode
Package R-6

Trustpilot