STMicroelectronics BTA12-600BWRG TRIAC TO 220AB 12A 600V Tube Triacs

MPN
BTA12-600BWRG
EAN-13
2050009802479
Order Code
17-6300
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

STMicroelectronics BTA12-600BWRG is a triac type component that serves as a triode for alternating current applications. It is constructed as a dual matched thyristor or symistor, allowing bidirectional current flow, which makes it suitable for use in controlling AC power applications by acting as an anti-parallel thyristor. This device is designed to handle a maximum on-state current of 12 amperes and supports a blocking voltage of up to 600 volts, making it robust for substantial power control in circuits. Engineers typically employ the BTA12-600BWRG in applications such as motor control, light dimming, and temperature modulation, where precise and reliable switching of AC loads is essential. This component is encased in a TO-220AB package, offering compatibility with standard mounting techniques and ensuring efficient heat dissipation.
Type BTA12-600BWRG
RMS on State Curent 12A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 50mA
I(T)(RMS) 12A
I(TSM 50 Hz) 120A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot