STMicroelectronics BTA08-600BRG TRIAC TO 220AB 8A 600V Tube High Voltage Compo

MPN
BTA08-600BRG
EAN-13
2050009802455
Order Code
17-6299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

STMicroelectronics BTA08-600BRG is a triac, a type of triode for alternating current that functions as a dual matched thyristor in a single device package. This component can handle a maximum current of 8A and a voltage rating of up to 600V, offering efficient control for high-voltage applications. Packaged in the TO-220AB form factor, the BTA08-600BRG is designed to perform in various industrial and consumer applications, such as light dimmers, motor speed controllers, and static relays. Its dual matched transistor configuration enables effective management of AC power, making it a critical component in systems requiring precise control over electrical signals. Its robust design and versatility make it well-suited for reliably managing demanding electronic circuits.
Type BTA08-600BRG
RMS on State Curent 8A
Peak Reverse Voltage 600V
Package Style TO-220AB
Content 1
Enclosure TO 220AB
Gate trigger current I(GT) 50mA
I(T)(RMS) 8A
I(TSM 50 Hz) 80A
Maximum Operating Temperature +125°C
Mounting Type Through-hole
Operating temperature (min.) -40°C
Product Type TRIAC
U(DRM) 600V

Reviews

Be the first to submit a review

Trustpilot