STIGA 2W0775012/ST1 SWP 577 Manual Sweeper 77cm 3000m²/hr 50L Dust-Free

MPN
2W0775012/ST1
Brand
STIGA
EAN-13
8008984800618
Order Code
10-7046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £610.00 £518.50
10+ £502.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Stiga SWP 577 Manual Sweeper, with a working width of 770 mm, is ideal for efficient outdoor cleaning. Manufactured by Stiga, this sweeper is designed for ease of use across driveways and patios. Its robust construction ensures long-lasting performance in various weather conditions.
Type Sweeper
Container content 50l
Operating type Manual
Sweeping capacity 3000 m²/h
Working width 770mm

Reviews

Be the first to submit a review

Trustpilot