Stiga 274012004 St1 E 420 Spare Battery 48V 2Ah Li-Ion Power Tool Batteries

MPN
274012004/ST1
Brand
STIGA
EAN-13
8008984866768
Order Code
17-6282
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £101.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/07/2026

STIGA 274012004/ST1 Spare Battery provides reliable and efficient power for a range of power tools. This battery, identified by code 3385936, belongs to the category of power tool batteries and chargers and offers a 48 V lithium-ion power supply with a capacity of 2 Ah. It is designed to provide consistent energy output and maintain performance in demanding applications. Typical engineering applications for this battery include use in cordless power tools such as drills, saws, and lawn equipment, where reliable energy storage and lightweight design are crucial for optimal performance. With its robust construction, the STIGA E 420 spare battery ensures longevity and compatibility with various STIGA tools, making it an essential component for professional and home use.
Type E 420
Battery Voltage 48 V
Capacity 2Ah
Technology Li-ion
Dimensions (L x W x H) 135 x 90 x 75 mm
Height 75mm
Length 135mm
Product Type Spare battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 880g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot