Stereo Jack Plug 3.5mm Angled

MPN
1107005
Brand
BKL
EAN-13
4011376704665
Order Code
50-1491
Qty Unit Price (Ex VAT)
5+ £0.916
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 393 in stock

Stereo jack connector with angled plug from BKL Electronic.
  • 3.5 mm
  • Stereo
Type Plug Right Angle
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Material PA
Number of pins 3
Orientation Angled

Questions

*Question functionality currently disabled
Question by: Product code: 50-1491

Q. Is this the type of plug that I can plug a 3.5 mm headphone into. without the need to have a soldered wire connection? Thanks J.P.

A. Hi Mr Pinchbeck. Thank you for your question. This is a plug that accepts a wire and would be soldered. This is not an adaptor that you can plug anything into.

Reviews

Be the first to submit a review

Trustpilot